
74HC4351PWJ | |
|---|---|
DigiKey Part Number | 1727-74HC4351PWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4351PWJ |
Description | IC SWITCH SP8TX1 120OHM 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 20-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 55ns, 45ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP8T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 120Ohm | Supplier Device Package 20-TSSOP |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.72035 | kr.8,601.75 |
| Unit Price without VAT: | kr.1.72035 |
|---|---|
| Unit Price with VAT: | kr.2.15044 |

