74HC4067PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 328.930
Unit Price: kr.1.55530
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.66000
Datasheet

Similar


Texas Instruments
In Stock: 194
Unit Price: kr.1.06000
Datasheet
1 Circuit IC Switch 16:1 120Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067PW,112

DigiKey Part Number
1727-3311-ND
Manufacturer
Manufacturer Product Number
74HC4067PW,112
Description
IC MUX 16:1 120OHM 24TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
45ns, 45ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
100MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
24-TSSOP
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4067BPWRochester Electronics, LLC328.9302156-CD4067BPW-NDkr.1.55530Similar
CD4067BPWRTexas Instruments0296-44349-1-NDkr.1.46000Similar
CD74HC4067M96Texas Instruments0296-29408-1-NDkr.0.66000Similar
CD74HC4067PWRTexas Instruments194296-CD74HC4067PWRCT-NDkr.1.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types