Similar
Similar
Similar

74HC4067PW,118 | |
|---|---|
DigiKey Part Number | 1727-2042-2-ND - Tape & Reel (TR) 1727-2042-1-ND - Cut Tape (CT) 1727-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4067PW,118 |
Description | IC MUX 16:1 120OHM 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4067PW,118 Models |
Category | Switch Time (Ton, Toff) (Max) 45ns, 45ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 24-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4067BPW | Rochester Electronics, LLC | 328.930 | 2156-CD4067BPW-ND | kr.1.55530 | Similar |
| CD4067BPWG4 | Texas Instruments | 0 | CD4067BPWG4-ND | kr.0.68223 | Similar |
| CD4067BPWR | Texas Instruments | 0 | 296-44349-1-ND | kr.1.46000 | Similar |
| CD74HC4067PWR | Texas Instruments | 170 | 296-CD74HC4067PWRCT-ND | kr.1.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.81000 | kr.38.10 |
| 25 | kr.3.42880 | kr.85.72 |
| 100 | kr.3.01150 | kr.301.15 |
| 250 | kr.2.81192 | kr.702.98 |
| 500 | kr.2.69172 | kr.1,345.86 |
| 1.000 | kr.2.67434 | kr.2,674.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.48820 | kr.6,220.50 |
| 5.000 | kr.2.42521 | kr.12,126.05 |
| 7.500 | kr.2.39368 | kr.17,952.60 |
| 12.500 | kr.2.35872 | kr.29,484.00 |
| 17.500 | kr.2.33829 | kr.40,920.08 |
| 25.000 | kr.2.31864 | kr.57,966.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |






