74HC4050DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.205
Unit Price: kr.5.95959
Datasheet

Similar


Texas Instruments
In Stock: 8.784
Unit Price: kr.3.42000
Datasheet

Similar


Texas Instruments
In Stock: 7.134
Unit Price: kr.6.97000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050DB,112

DigiKey Part Number
1727-3304-ND
Manufacturer
Manufacturer Product Number
74HC4050DB,112
Description
IC BUFF 2V/6V 16-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Elements
6
Supplier Device Package
16-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4050PW,118Nexperia USA Inc.01727-5956-1-NDkr.2.22000Similar
CD74HC4050PWRochester Electronics, LLC7.2052156-CD74HC4050PW-NDkr.5.95959Similar
CD74HC4050PWRTexas Instruments8.784296-9215-1-NDkr.3.42000Similar
CD74HC4050PWTTexas Instruments7.134296-CD74HC4050PWTCT-NDkr.6.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes