74HC4050PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 7.205
Unit Price: kr.0.79890
Datasheet

Upgrade


Texas Instruments
In Stock: 8.784
Unit Price: kr.0.46000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.0.17352
Datasheet

Upgrade


Texas Instruments
In Stock: 7.134
Unit Price: kr.0.93000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050PW,118

DigiKey Part Number
1727-5956-2-ND - Tape & Reel (TR)
1727-5956-1-ND - Cut Tape (CT)
1727-5956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4050PW,118
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
16-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4050PWRochester Electronics, LLC7.2052156-CD74HC4050PW-NDkr.0.79890Upgrade
CD74HC4050PWRTexas Instruments8.784296-9215-1-NDkr.0.46000Upgrade
CD74HC4050PWRG4Texas Instruments0CD74HC4050PWRG4-NDkr.0.17352Upgrade
CD74HC4050PWTTexas Instruments7.134296-CD74HC4050PWTCT-NDkr.0.93000Upgrade
MM74HC4050MTConsemi0MM74HC4050MTC-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.55300kr.15.53
25kr.1.37960kr.34.49
100kr.1.18940kr.118.94
250kr.1.09936kr.274.84
500kr.1.04470kr.522.35
1.000kr.0.99988kr.999.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95252kr.2,381.30
5.000kr.0.92397kr.4,619.85
7.500kr.0.90966kr.6,822.45
12.500kr.0.89382kr.11,172.75
17.500kr.0.88456kr.15,479.80
25.000kr.0.87566kr.21,891.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500