
74HC4040D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4040D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4040D-Q100JCT-ND - Cut Tape (CT) 1727-74HC4040D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040D-Q100J |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4040D-Q100J Models |
Category | Count Rate 98 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 12 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4040ADR2G | onsemi | 3.676 | MC74HC4040ADR2GOSCT-ND | kr.3.68000 | Direct |
| SN74HC4040D | Rochester Electronics, LLC | 4.119 | 2156-SN74HC4040D-ND | kr.6.14981 | Similar |
| SN74HC4040DR | Texas Instruments | 2.602 | 296-14852-1-ND | kr.3.99000 | Similar |
| SN74HC4040DT | Texas Instruments | 482 | 296-SN74HC4040DTCT-ND | kr.7.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.30100 | kr.23.01 |
| 25 | kr.2.05920 | kr.51.48 |
| 100 | kr.1.79110 | kr.179.11 |
| 250 | kr.1.66284 | kr.415.71 |
| 500 | kr.1.58550 | kr.792.75 |
| 1.000 | kr.1.53745 | kr.1,537.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28555 | kr.3,213.88 |
| 5.000 | kr.1.24897 | kr.6,244.85 |
| 7.500 | kr.1.23065 | kr.9,229.88 |
| 12.500 | kr.1.21036 | kr.15,129.50 |
| 17.500 | kr.1.19850 | kr.20,973.75 |
| 25.000 | kr.1.18709 | kr.29,677.25 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

