Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

74HC4024D,652 | |
|---|---|
DigiKey Part Number | 1727-2803-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4024D,652 |
Description | IC BINARY COUNTER 7-BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4024D,652 Models |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 90 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SO |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4024D,653 | Nexperia USA Inc. | 0 | 1727-2041-1-ND | kr.3.17000 | Parametric Equivalent |
| 74HC4024D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4024D-Q100JTR-ND | kr.1.81798 | Parametric Equivalent |
| CD74HC4024M | Rochester Electronics, LLC | 1.197 | 2156-CD74HC4024M-ND | kr.6.66000 | Similar |
| CD74HC4024M96 | Texas Instruments | 4.639 | 296-28474-1-ND | kr.3.23000 | Similar |
| CD74HC4024MT | Texas Instruments | 4.500 | 296-CD74HC4024MTCT-ND | kr.6.66000 | Similar |



