74HC4002DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.487
Unit Price: kr.2.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.049
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 5.029
Unit Price: kr.4.69000
Datasheet

Similar


Texas Instruments
In Stock: 11.500
Unit Price: kr.3.23340
Datasheet
NOR Gate IC 2 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4002DB,112

DigiKey Part Number
1727-3291-ND
Manufacturer
Manufacturer Product Number
74HC4002DB,112
Description
IC GATE NOR 2CH 4-INP 14SSOP
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SSOP
Number of Inputs
4
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4002PW,118Nexperia USA Inc.1.4871727-6600-1-NDkr.2.79000Similar
CD74HC4002PWRochester Electronics, LLC14.0492156-CD74HC4002PW-NDkr.6.59000Similar
CD74HC4002PWRTexas Instruments5.029296-31585-1-NDkr.4.69000Similar
CD74HC4002PWTTexas Instruments11.500CD74HC4002PWT-NDkr.3.23340Similar
Obsolete
Marketplace Stock: 1.784 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.784In Stock
Ships from Rochester Electronics, LLC