NOR Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4002PWR

DigiKey Part Number
296-31585-2-ND - Tape & Reel (TR)
296-31585-1-ND - Cut Tape (CT)
296-31585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4002PWR
Description
IC GATE NOR 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4002PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.40800kr.34.08
25kr.3.06080kr.76.52
100kr.2.68070kr.268.07
250kr.2.49972kr.624.93
500kr.2.39042kr.1,195.21
1.000kr.2.36110kr.2,361.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.22658kr.4,453.16
4.000kr.2.16569kr.8,662.76
6.000kr.2.13520kr.12,811.20
10.000kr.2.10142kr.21,014.20
14.000kr.2.08167kr.29,143.38
20.000kr.2.06267kr.41,253.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000

Other Suppliers on DigiKey

1.990In Stock
Ships from Rochester Electronics, LLC