
74HC393PW,118 | |
|---|---|
DigiKey Part Number | 1727-2039-2-ND - Tape & Reel (TR) 1727-2039-1-ND - Cut Tape (CT) 1727-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393PW,118 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC393ADTR2G | onsemi | 6.498 | MC74HC393ADTR2GOSCT-ND | kr.0.44000 | Similar |
| SN74HC393PWR | Texas Instruments | 2.022 | 296-29252-1-ND | kr.0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.66100 | kr.16.61 |
| 25 | kr.1.47600 | kr.36.90 |
| 100 | kr.1.27500 | kr.127.50 |
| 250 | kr.1.17924 | kr.294.81 |
| 500 | kr.1.12130 | kr.560.65 |
| 1.000 | kr.1.07374 | kr.1,073.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.02348 | kr.2,558.70 |
| 5.000 | kr.0.99319 | kr.4,965.95 |
| 7.500 | kr.0.97801 | kr.7,335.08 |
| 12.500 | kr.0.96120 | kr.12,015.00 |
| 17.500 | kr.0.95138 | kr.16,649.15 |
| 25.000 | kr.0.94192 | kr.23,548.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

