74HC367D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.670
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 1.237
Unit Price: kr.6.21000
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 1.690
Unit Price: kr.2.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 38.107
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 708
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 2.731
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 1.876
Unit Price: kr.6.15000
Datasheet
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC367D,652

DigiKey Part Number
1727-2798-ND
Manufacturer
Manufacturer Product Number
74HC367D,652
Description
IC BUFF 2V/6V 16-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC367M96Texas Instruments1.670296-CD74HC367M96CT-NDkr.2.79000Similar
CD74HC367MTTexas Instruments1.237296-CD74HC367MTCT-NDkr.6.21000Similar
MC74HC365ADR2Gonsemi57MC74HC365ADR2GOSCT-NDkr.3.74000Similar
MC74HC367ADR2Gonsemi1.690488-MC74HC367ADR2GCT-NDkr.2.85000Similar
SN74HC367DRochester Electronics, LLC38.1072156-SN74HC367D-NDkr.4.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types