Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC2G66DC,125 | |
|---|---|
DigiKey Part Number | 1727-7934-2-ND - Tape & Reel (TR) 1727-7934-1-ND - Cut Tape (CT) 1727-7934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G66DC,125 |
Description | IC SWITCH SPST-NOX2 70OHM 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 70Ohm 8-VSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 27ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 8-VSSOP |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL7WB66USG | onsemi | 0 | NL7WB66USGOSTR-ND | kr.0.00000 | Direct |
| FSA1259AK8X | onsemi | 11.681 | FSA1259AK8XCT-ND | kr.5.20000 | Similar |
| NC7WB66K8X | onsemi | 0 | NC7WB66K8XCT-ND | kr.0.00000 | Similar |
| TS5A2066DCUR | Texas Instruments | 14.300 | 296-17877-1-ND | kr.3.74000 | Similar |
| TS5A2066DCURE4 | Texas Instruments | 0 | TS5A2066DCURE4-ND | kr.1.61514 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.73100 | kr.17.31 |
| 25 | kr.1.54200 | kr.38.55 |
| 100 | kr.1.33200 | kr.133.20 |
| 250 | kr.1.23276 | kr.308.19 |
| 500 | kr.1.17264 | kr.586.32 |
| 1.000 | kr.1.12319 | kr.1,123.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06214 | kr.3,186.42 |
| 6.000 | kr.1.03225 | kr.6,193.50 |
| 9.000 | kr.1.01728 | kr.9,155.52 |
| 15.000 | kr.1.00071 | kr.15,010.65 |
| 21.000 | kr.0.99101 | kr.20,811.21 |
| 30.000 | kr.0.98170 | kr.29,451.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |




