2 Circuit IC Switch 1:1 850mOhm US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA1259AK8X

DigiKey Part Number
FSA1259AK8XTR-ND - Tape & Reel (TR)
FSA1259AK8XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA1259AK8X
Description
IC SWITCH SPST-NOX2 850MOHM US8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 850mOhm US8
EDA/CAD Models
FSA1259AK8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
850mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7.5ns, 17ns
-3db Bandwidth
240MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
21pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-73dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.681
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.78700kr.37.87
25kr.3.40800kr.85.20
100kr.2.99060kr.299.06
250kr.2.79192kr.697.98
500kr.2.67206kr.1,336.03
1.000kr.2.57341kr.2,573.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.45159kr.7,354.77
6.000kr.2.39196kr.14,351.76
9.000kr.2.36210kr.21,258.90
15.000kr.2.32903kr.34,935.45
21.000kr.2.30968kr.48,503.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750