Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC273D,652 | |
|---|---|
DigiKey Part Number | 1727-3785-ND |
Manufacturer | |
Manufacturer Product Number | 74HC273D,652 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC273D,652 Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 122 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC273D,653 | Nexperia USA Inc. | 4.032 | 1727-2795-1-ND | kr.2.85000 | Similar |
| CD74HC273M | Rochester Electronics, LLC | 16.075 | 2156-CD74HC273M-ND | kr.6.78381 | Upgrade |
| CD74HC273M96 | Texas Instruments | 12.256 | 296-31578-1-ND | kr.4.56000 | Upgrade |
| 74HC273D | Toshiba Semiconductor and Storage | 31.782 | 74HC273DCT-ND | kr.3.42000 | Similar |
| MC74HC273ADWG | onsemi | 2.382 | MC74HC273ADWGOS-ND | kr.3.00974 | Similar |






