


SN74HC273QDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC273QDWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC273QDWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC273QDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273QDWRG4Q1 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273QDWRG4Q1 Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC273D-Q100J | Nexperia USA Inc. | 1.796 | 1727-74HC273D-Q100JCT-ND | kr.4.04000 | Upgrade |
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | kr.5.38000 | Similar |
| 74HC273D | Toshiba Semiconductor and Storage | 30.760 | 74HC273DCT-ND | kr.3.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.07102 | kr.10,142.04 |
| 4.000 | kr.4.95128 | kr.19,805.12 |
| 6.000 | kr.4.89133 | kr.29,347.98 |
| 10.000 | kr.4.82490 | kr.48,249.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.7.39100 | kr.73.91 |
| 25 | kr.6.71000 | kr.167.75 |
| 100 | kr.5.96450 | kr.596.45 |
| 250 | kr.5.60800 | kr.1,402.00 |
| 500 | kr.5.39324 | kr.2,696.62 |
| 1.000 | kr.5.21646 | kr.5,216.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.7.39100 | kr.73.91 |
| 25 | kr.6.71000 | kr.167.75 |
| 100 | kr.5.96450 | kr.596.45 |
| 250 | kr.5.60800 | kr.1,402.00 |
| 500 | kr.5.51170 | kr.2,755.85 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |

