D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC259PW,118

DigiKey Part Number
1727-5952-2-ND - Tape & Reel (TR)
1727-5952-1-ND - Cut Tape (CT)
1727-5952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC259PW,118
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
17ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC259ADTR2Gonsemi2.225MC74HC259ADTR2GOSCT-NDkr.2.09000Direct
SN74HCS259PWRTexas Instruments2.737296-SN74HCS259PWRCT-NDkr.3.36000Similar
In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.36300kr.13.63
25kr.1.20720kr.30.18
100kr.1.03850kr.103.85
250kr.0.95784kr.239.46
500kr.0.90928kr.454.64
1.000kr.0.86940kr.869.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82727kr.2,068.17
5.000kr.0.80185kr.4,009.25
7.500kr.0.78913kr.5,918.48
12.500kr.0.77503kr.9,687.88
17.500kr.0.76679kr.13,418.82
25.000kr.0.75886kr.18,971.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250