


SN74HCS259PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS259PWRTR-ND - Tape & Reel (TR) 296-SN74HCS259PWRCT-ND - Cut Tape (CT) 296-SN74HCS259PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS259PWR |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC CMOS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS259PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | CMOS | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.40000 | kr.24.00 |
25 | kr.2.14520 | kr.53.63 |
100 | kr.1.86690 | kr.186.69 |
250 | kr.1.73364 | kr.433.41 |
500 | kr.1.65350 | kr.826.75 |
1.000 | kr.1.60589 | kr.1,605.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.53309 | kr.3,066.18 |
4.000 | kr.1.48837 | kr.5,953.48 |
6.000 | kr.1.46597 | kr.8,795.82 |
10.000 | kr.1.44115 | kr.14,411.50 |
14.000 | kr.1.42665 | kr.19,973.10 |
20.000 | kr.1.41270 | kr.28,254.00 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |