Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC245D,652 | |
|---|---|
DigiKey Part Number | 1727-3784-ND |
Manufacturer | |
Manufacturer Product Number | 74HC245D,652 |
Description | IC TXRX 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC245D,652 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC245D,653 | Nexperia USA Inc. | 886 | 1727-2792-1-ND | kr.2.79000 | Similar |
| CD74HC245M | Texas Instruments | 4.657 | 296-9421-5-ND | kr.7.93000 | Similar |
| CD74HC245M96 | Texas Instruments | 4.614 | 296-14517-1-ND | kr.5.26000 | Similar |
| MC74HC245ADWG | onsemi | 471 | MC74HC245ADWGOS-ND | kr.3.12842 | Similar |
| MC74HC245ADWR2G | onsemi | 5.209 | MC74HC245ADWR2GOSCT-ND | kr.4.25000 | Similar |





