Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC245BQ,115

DigiKey Part Number
1727-2617-2-ND - Tape & Reel (TR)
1727-2617-1-ND - Cut Tape (CT)
1727-2617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC245BQ,115
Description
IC TXRX 2V/6V 20-DHVQFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS245RKSRTexas Instruments1.759296-SN74HCS245RKSRCT-NDkr.4.25000Similar
In-Stock: 5.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.83900kr.18.39
25kr.1.64080kr.41.02
100kr.1.42020kr.142.02
250kr.1.31492kr.328.73
500kr.1.25152kr.625.76
1.000kr.1.19972kr.1,199.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13488kr.3,404.64
6.000kr.1.10332kr.6,619.92
9.000kr.1.08751kr.9,787.59
15.000kr.1.07000kr.16,050.00
21.000kr.1.05976kr.22,254.96
30.000kr.1.04992kr.31,497.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500