74HC244D-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2.487
Unit Price: kr.3.99000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.4.12015
Datasheet

Upgrade


Texas Instruments
In Stock: 4.099
Unit Price: kr.5.26000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.2.14226
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.2.14226
Datasheet

Similar


onsemi
In Stock: 959
Unit Price: kr.4.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 51.653
Unit Price: kr.3.58505
Datasheet

Similar


Texas Instruments
In Stock: 230.865
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.88463
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.88463
Datasheet

Similar


Texas Instruments
In Stock: 2.289
Unit Price: kr.16.36000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244D-Q100,118

DigiKey Part Number
1727-1031-2-ND - Tape & Reel (TR)
1727-1031-1-ND - Cut Tape (CT)
1727-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC244D-Q100,118
Description
IC BUFF 2V/6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC244ADWR2Gonsemi2.487MC74HC244ADWR2GOSCT-NDkr.3.99000Direct
CD74HC244MTexas Instruments0296-12799-5-NDkr.4.12015Upgrade
CD74HC244M96Texas Instruments4.099296-14516-1-NDkr.5.26000Upgrade
CD74HC244M96E4Texas Instruments0CD74HC244M96E4-NDkr.2.14226Upgrade
CD74HC244M96G4Texas Instruments0CD74HC244M96G4-NDkr.2.14226Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.52300kr.25.23
25kr.2.25720kr.56.43
100kr.1.96600kr.196.60
250kr.1.82744kr.456.86
500kr.1.74362kr.871.81
1.000kr.1.69849kr.1,698.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.61800kr.3,236.00
4.000kr.1.57132kr.6,285.28
6.000kr.1.54795kr.9,287.70
10.000kr.1.52204kr.15,220.40
14.000kr.1.50690kr.21,096.60
20.000kr.1.49234kr.29,846.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750