Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC237PWJ | |
|---|---|
DigiKey Part Number | 1727-74HC237PWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC237PWJ |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC137PWJ | Nexperia USA Inc. | 0 | 1727-74HC137PWJTR-ND | kr.1.18432 | Parametric Equivalent |
| 74HC138PW,118 | Nexperia USA Inc. | 15 | 1727-4065-1-ND | kr.1.78000 | Parametric Equivalent |
| 74HC138PW-Q100,118 | Nexperia USA Inc. | 2.864 | 1727-74HC138PW-Q100,118CT-ND | kr.1.97000 | Parametric Equivalent |
| 74HC238PW,118 | Nexperia USA Inc. | 4.575 | 1727-5948-1-ND | kr.2.22000 | Parametric Equivalent |
| 74HC238PW-Q100J | Nexperia USA Inc. | 91.018 | 1727-74HC238PW-Q100JTR-ND | kr.4.50140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18530 | kr.5,926.50 |
| Unit Price without VAT: | kr.1.18530 |
|---|---|
| Unit Price with VAT: | kr.1.48163 |




