
SN74HC138QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC138QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC138QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC138QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138QPWRG4Q1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138QPWRG4Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.2.97200 | kr.74.30 |
| 100 | kr.2.60190 | kr.260.19 |
| 250 | kr.2.42568 | kr.606.42 |
| 500 | kr.2.31942 | kr.1,159.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.30421 | kr.4,608.42 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

