
74HC1G02GV,125 | |
|---|---|
DigiKey Part Number | 1727-6033-2-ND - Tape & Reel (TR) 1727-6033-1-ND - Cut Tape (CT) 1727-6033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GV,125 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7LS02ZG-CTL | Rohm Semiconductor | 2.887 | 846-BD7LS02ZG-CTLCT-ND | kr.2.92000 | Similar |
| MC74HC1G02DBVT1G | onsemi | 4.401 | 488-MC74HC1G02DBVT1GCT-ND | kr.0.63000 | Similar |
| MC74HC1G02DFT2G | onsemi | 857 | MC74HC1G02DFT2GOSCT-ND | kr.0.63000 | Similar |
| MC74HC1G02DFT2G-Q | onsemi | 8.930 | 488-MC74HC1G02DFT2G-QCT-ND | kr.0.63000 | Similar |
| NC7S02M5 | onsemi | 5.000 | NC7S02M5TR-ND | kr.2.40920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.46400 | kr.11.60 |
| 100 | kr.0.39240 | kr.39.24 |
| 250 | kr.0.35732 | kr.89.33 |
| 500 | kr.0.33652 | kr.168.26 |
| 1.000 | kr.0.31922 | kr.319.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29792 | kr.893.76 |
| 6.000 | kr.0.28749 | kr.1,724.94 |
| 9.000 | kr.0.28227 | kr.2,540.43 |
| 15.000 | kr.0.27648 | kr.4,147.20 |
| 21.000 | kr.0.27310 | kr.5,735.10 |
| 30.000 | kr.0.26984 | kr.8,095.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

