Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74HC175PW,118 | |
|---|---|
DigiKey Part Number | 1727-8391-2-ND - Tape & Reel (TR) 1727-8391-1-ND - Cut Tape (CT) 1727-8391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC175PW,118 |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 89 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADTR2 | onsemi | 2.500 | MC74HC175ADTR2-ND | kr.1.26800 | Similar |
| MC74HC175ADTR2G | onsemi | 4.240 | 488-MC74HC175ADTR2GCT-ND | kr.2.85000 | Similar |
| MM74HC175MTC | onsemi | 0 | MM74HC175MTC-ND | kr.0.00000 | Similar |
| MM74HC175MTCX | onsemi | 2.107 | MM74HC175MTCXCT-ND | kr.3.30000 | Similar |
| NLV74HC175ADTR2G | onsemi | 2.006 | 488-NLV74HC175ADTR2GCT-ND | kr.5.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.24280 | kr.31.07 |
| 100 | kr.1.07020 | kr.107.02 |
| 250 | kr.0.98752 | kr.246.88 |
| 500 | kr.0.93768 | kr.468.84 |
| 1.000 | kr.0.89667 | kr.896.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85344 | kr.2,133.60 |
| 5.000 | kr.0.82736 | kr.4,136.80 |
| 7.500 | kr.0.81430 | kr.6,107.25 |
| 12.500 | kr.0.79984 | kr.9,998.00 |
| 17.500 | kr.0.79138 | kr.13,849.15 |
| 25.000 | kr.0.78325 | kr.19,581.25 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |





