Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC175ADTR2G

DigiKey Part Number
488-NLV74HC175ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC175ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC175ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC175ADTR2G
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC175ADTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC175PW-Q100JNexperia USA Inc.2.4161727-74HC175PW-Q100JCT-NDkr.3.80000Similar
SN74HC175DBRTexas Instruments25.708296-SN74HC175DBRCT-NDkr.3.68000Similar
SN74HC175PWRochester Electronics, LLC6.7782156-SN74HC175PW-NDkr.4.88000Similar
SN74HC175PWRTexas Instruments5.541296-8258-1-NDkr.3.87000Similar
In-Stock: 2.006
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.70016kr.6,750.40
5.000kr.2.49849kr.12,492.45
7.500kr.2.40127kr.18,009.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.15300kr.41.53
25kr.3.74320kr.93.58
100kr.3.29170kr.329.17
250kr.3.07644kr.769.11
500kr.2.94670kr.1,473.35
1.000kr.2.83994kr.2,839.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.6.54900kr.65.49
25kr.5.48800kr.137.20
100kr.4.28580kr.428.58
250kr.3.69544kr.923.86
500kr.3.33230kr.1,666.15
1.000kr.3.02792kr.3,027.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250