74HC175PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2.500
Unit Price: kr.0.16998
Datasheet

Similar


onsemi
In Stock: 4.240
Unit Price: kr.0.38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 2.107
Unit Price: kr.0.44000
Datasheet

Similar


onsemi
In Stock: 2.006
Unit Price: kr.0.77000
Datasheet

Similar


Texas Instruments
In Stock: 29.937
Unit Price: kr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 25.708
Unit Price: kr.0.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.778
Unit Price: kr.0.65000
Datasheet

Similar


Texas Instruments
In Stock: 5.541
Unit Price: kr.0.52000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
16-TSSOP

74HC175PW,118

DigiKey Part Number
1727-8391-2-ND - Tape & Reel (TR)
1727-8391-1-ND - Cut Tape (CT)
1727-8391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC175PW,118
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
89 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC175ADTR2onsemi2.500MC74HC175ADTR2-NDkr.0.16998Similar
MC74HC175ADTR2Gonsemi4.240488-MC74HC175ADTR2GCT-NDkr.0.38000Similar
MM74HC175MTConsemi0MM74HC175MTC-NDkr.0.00000Similar
MM74HC175MTCXonsemi2.107MM74HC175MTCXCT-NDkr.0.44000Similar
NLV74HC175ADTR2Gonsemi2.006488-NLV74HC175ADTR2GCT-NDkr.0.77000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.40100kr.14.01
25kr.1.24280kr.31.07
100kr.1.07020kr.107.02
250kr.0.98752kr.246.88
500kr.0.93768kr.468.84
1.000kr.0.89667kr.896.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.85344kr.2,133.60
5.000kr.0.82736kr.4,136.80
7.500kr.0.81430kr.6,107.25
12.500kr.0.79984kr.9,998.00
17.500kr.0.79138kr.13,849.15
25.000kr.0.78325kr.19,581.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750