Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC165D-Q100,118

DigiKey Part Number
1727-1030-2-ND - Tape & Reel (TR)
1727-1030-1-ND - Cut Tape (CT)
1727-1030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC165D-Q100,118
Description
IC SR COMPLEMENTARY 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Complementary
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC165ADR2Gonsemi11.680MC74HC165ADR2GOSCT-NDkr.2.98000Direct
MC74HC165ADR2G-Qonsemi2.540488-MC74HC165ADR2G-QCT-NDkr.2.98000Direct
CD74HC165M96Texas Instruments6.563296-25975-1-NDkr.2.66000Upgrade
CD74HC165MTTexas Instruments3.386296-32058-1-NDkr.6.40000Upgrade
MC74HC165ADGonsemi1.358MC74HC165ADGOS-NDkr.2.26521Similar
In-Stock: 375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.19800kr.11.98
25kr.1.06520kr.26.63
100kr.0.91300kr.91.30
250kr.0.84092kr.210.23
500kr.0.79758kr.398.79
1.000kr.0.76188kr.761.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.72410kr.1,810.25
5.000kr.0.70136kr.3,506.80
7.500kr.0.68995kr.5,174.62
12.500kr.0.67732kr.8,466.50
17.500kr.0.66994kr.11,723.95
25.000kr.0.66285kr.16,571.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500