
CD74HC165MT | |
|---|---|
DigiKey Part Number | 296-32058-2-ND - Tape & Reel (TR) 296-32058-1-ND - Cut Tape (CT) 296-32058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC165MT |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC165MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.66800 | kr.46.68 |
| 25 | kr.4.21040 | kr.105.26 |
| 100 | kr.3.71080 | kr.371.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.25624 | kr.2,442.18 |
| 1.250 | kr.3.17637 | kr.3,970.46 |
| 1.750 | kr.3.12969 | kr.5,476.96 |
| 2.500 | kr.3.08480 | kr.7,712.00 |
| 6.250 | kr.2.98816 | kr.18,676.00 |
| 12.500 | kr.2.92991 | kr.36,623.88 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

