74HC154BQ,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 5.848
Unit Price: kr.4.82000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC154BQ,115

DigiKey Part Number
74HC154BQ,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC154BQ,115
Description
IC DECODER/DEMUX 1X4:16 24DHVQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-VFQFN Exposed Pad
Circuit
1 x 4:16
Supplier Device Package
24-DHVQFN (5.5x3.5)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC154BQ,118Nexperia USA Inc.5.8481727-6583-1-NDkr.4.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types