74LVC823ABQ-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC154BQ,118

DigiKey Part Number
1727-6583-2-ND - Tape & Reel (TR)
1727-6583-1-ND - Cut Tape (CT)
1727-6583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC154BQ,118
Description
IC DECODER/DEMUX 1X4:16 24DHVQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-DHVQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.849
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.4.33300kr.43.33
50kr.3.63000kr.181.50
100kr.3.41250kr.341.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.78923kr.8,367.69
6.000kr.2.72029kr.16,321.74
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000