74HC153DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.175
Unit Price: kr.2.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.921
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 2.369
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 15.000
Unit Price: kr.6.28000
Datasheet
Multiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC153DB,118

DigiKey Part Number
74HC153DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC153DB,118
Description
IC MULTIPLEXER 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC153PW,118Nexperia USA Inc.5.1751727-6582-1-NDkr.2.79000Similar
SN74HC153PWRochester Electronics, LLC11.9212156-SN74HC153PW-NDkr.6.28000Similar
SN74HC153PWRTexas Instruments2.369296-12888-1-NDkr.3.68000Similar
SN74HC153PWTTexas Instruments15.000296-31788-1-NDkr.6.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types