Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC139PW-Q100J

DigiKey Part Number
1727-74HC139PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC139PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC139PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC139PW-Q100J
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC139ADTR2Gonsemi399MC74HC139ADTR2GOSCT-NDkr.2.35000Similar
NLV74HC139ADTR2Gonsemi67.380488-NLV74HC139ADTR2GCT-NDkr.2.15559Similar
SN74HC139PWRochester Electronics, LLC9.1912156-SN74HC139PW-NDkr.6.28000Similar
SN74HC139PWRTexas Instruments18.027296-8231-1-NDkr.3.23000Similar
SN74HC139PWTTexas Instruments11.475296-28655-1-NDkr.6.28000Similar
In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.01000kr.20.10
25kr.1.79560kr.44.89
100kr.1.55710kr.155.71
250kr.1.44348kr.360.87
500kr.1.37490kr.687.45
1.000kr.1.32405kr.1,324.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.07998kr.2,699.95
5.000kr.1.04831kr.5,241.55
7.500kr.1.03244kr.7,743.30
12.500kr.1.01487kr.12,685.88
17.500kr.1.00459kr.17,580.33
25.000kr.0.99472kr.24,868.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250