
MC74HC139ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC139ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC139ADTR2GOSCT-ND - Cut Tape (CT) MC74HC139ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC139ADTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC139ADTR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74HC139ADTR2G | onsemi | 67.380 | 488-NLV74HC139ADTR2GCT-ND | kr.2.15559 | Parametric Equivalent |
| 74HC139PW,118 | Nexperia USA Inc. | 197 | 1727-6580-1-ND | kr.2.35000 | Similar |
| 74HC139PW-Q100J | Nexperia USA Inc. | 1.975 | 1727-74HC139PW-Q100JCT-ND | kr.2.85000 | Similar |
| SN74HC139DBR | Texas Instruments | 11.560 | 296-38229-1-ND | kr.2.79000 | Similar |
| SN74HC139PW | Rochester Electronics, LLC | 9.191 | 2156-SN74HC139PW-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.64800 | kr.16.48 |
| 25 | kr.1.46600 | kr.36.65 |
| 100 | kr.1.26550 | kr.126.55 |
| 250 | kr.1.17012 | kr.292.53 |
| 500 | kr.1.11268 | kr.556.34 |
| 1.000 | kr.1.06537 | kr.1,065.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.90030 | kr.2,250.75 |
| 5.000 | kr.0.87306 | kr.4,365.30 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

