
74HC10PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC10PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC10PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC10PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC10PW-Q100J |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC10PW,112 | Nexperia USA Inc. | 266 | 1727-8324-ND | kr.2.28000 | Parametric Equivalent |
| 74HC10PW,118 | Nexperia USA Inc. | 3.786 | 1727-6576-1-ND | kr.2.03000 | Parametric Equivalent |
| SN74HC10PW | Rochester Electronics, LLC | 15.151 | 2156-SN74HC10PW-ND | kr.6.28000 | Similar |
| SN74HC10PWR | Texas Instruments | 9.841 | 296-31778-1-ND | kr.2.73000 | Similar |
| SN74HC10PWT | Texas Instruments | 21.000 | 296-SN74HC10PWTTR-ND | kr.3.34652 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25280 | kr.31.32 |
| 100 | kr.1.07780 | kr.107.78 |
| 250 | kr.0.99460 | kr.248.65 |
| 500 | kr.0.94454 | kr.472.27 |
| 1.000 | kr.0.90326 | kr.903.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85976 | kr.2,149.40 |
| 5.000 | kr.0.83352 | kr.4,167.60 |
| 7.500 | kr.0.82038 | kr.6,152.85 |
| 12.500 | kr.0.80582 | kr.10,072.75 |
| 17.500 | kr.0.79732 | kr.13,953.10 |
| 25.000 | kr.0.78914 | kr.19,728.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

