NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10PWR

DigiKey Part Number
296-31778-2-ND - Tape & Reel (TR)
296-31778-1-ND - Cut Tape (CT)
296-31778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC10PWR
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.91500kr.19.15
25kr.1.70400kr.42.60
100kr.1.47720kr.147.72
250kr.1.36844kr.342.11
500kr.1.30288kr.651.44
1.000kr.1.25133kr.1,251.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20438kr.2,408.76
4.000kr.1.16780kr.4,671.20
6.000kr.1.14947kr.6,896.82
10.000kr.1.12919kr.11,291.90
14.000kr.1.11732kr.15,642.48
20.000kr.1.10591kr.22,118.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC