74HC109D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.649
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.832
Unit Price: kr.2.73000
Datasheet

Upgrade


Texas Instruments
In Stock: 466
Unit Price: kr.7.86000
Datasheet

Upgrade


Texas Instruments
In Stock: 547
Unit Price: kr.3.55000
Datasheet

Upgrade


Texas Instruments
In Stock: 7.500
Unit Price: kr.3.55039
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 41.378
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 4.893
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 7.098
Unit Price: kr.4.37000
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: kr.2.97980
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30.666
Unit Price: kr.3.99420
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 55.250
Unit Price: kr.3.99420
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC109D,652

DigiKey Part Number
1727-4064-ND
Manufacturer
Manufacturer Product Number
74HC109D,652
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC109D,652 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
JK Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
81 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC109D,653Nexperia USA Inc.1.6491727-74HC109D,653CT-NDkr.2.92000Parametric Equivalent
74HC109D-Q100JNexperia USA Inc.1.8321727-7923-1-NDkr.2.73000Parametric Equivalent
CD74HC109MTexas Instruments466296-25970-5-NDkr.7.86000Upgrade
CD74HC109M96Texas Instruments547296-31563-1-NDkr.3.55000Upgrade
CD74HC109MTTexas Instruments7.500CD74HC109MT-NDkr.3.55039Upgrade
Obsolete
Marketplace Stock: 55.250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

55.250In Stock
Ships from Rochester Electronics, LLC