Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC107D,653

DigiKey Part Number
1727-4063-2-ND - Tape & Reel (TR)
1727-4063-1-ND - Cut Tape (CT)
1727-4063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC107D,653
Description
IC FF JK TYPE DOUBLE 1BIT 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Negative Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
3.5 pF
Type
JK Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC107D,652Nexperia USA Inc.11727-2003-NDkr.3.17000Parametric Equivalent
74HC107D-Q100JNexperia USA Inc.24.9001727-74HC107D-Q100JTR-NDkr.3.55039Parametric Equivalent
CD74HC73MTTexas Instruments14296-CD74HC73MTCT-NDkr.7.23000Direct
CD74HC107MRochester Electronics, LLC7.4372156-CD74HC107M-NDkr.8.62000Similar
CD74HC107M96Texas Instruments5.401296-31562-1-NDkr.3.49000Similar
In-Stock: 409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64200kr.16.42
25kr.1.46080kr.36.52
100kr.1.26100kr.126.10
250kr.1.16604kr.291.51
500kr.1.10874kr.554.37
1.000kr.1.06163kr.1,061.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.01181kr.2,529.53
5.000kr.0.98180kr.4,909.00
7.500kr.0.96677kr.7,250.78
12.500kr.0.95012kr.11,876.50
17.500kr.0.94039kr.16,456.83
25.000kr.0.93103kr.23,275.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750