
CD74HC107M96 | |
|---|---|
DigiKey Part Number | 296-31562-2-ND - Tape & Reel (TR) 296-31562-1-ND - Cut Tape (CT) 296-31562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC107M96 |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC107M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.48200 | kr.24.82 |
| 25 | kr.2.22240 | kr.55.56 |
| 100 | kr.1.93350 | kr.193.35 |
| 250 | kr.1.79656 | kr.449.14 |
| 500 | kr.1.71372 | kr.856.86 |
| 1.000 | kr.1.66691 | kr.1,666.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57381 | kr.3,934.52 |
| 5.000 | kr.1.53049 | kr.7,652.45 |
| 7.500 | kr.1.50880 | kr.11,316.00 |
| 12.500 | kr.1.48477 | kr.18,559.62 |
| 17.500 | kr.1.47072 | kr.25,737.60 |
| 25.000 | kr.1.45722 | kr.36,430.50 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |


