


74HC03N,652 | |
|---|---|
DigiKey Part Number | 568-4550-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC03N,652 |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-DIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-DIP |
Features Open Drain | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC03D,653 | Nexperia USA Inc. | 2.752 | 1727-2775-1-ND | kr.1.46000 | Similar |
| CD74HC03E | Texas Instruments | 370 | 296-33015-5-ND | kr.5.01000 | Similar |
| SN74HC03N | Rochester Electronics, LLC | 35.788 | 2156-SN74HC03N-ND | kr.4.56000 | Similar |



