
CD74HC03E | |
|---|---|
DigiKey Part Number | 296-33015-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC03E |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC03E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.24840 | kr.81.21 |
| 100 | kr.2.84850 | kr.284.85 |
| 250 | kr.2.65792 | kr.664.48 |
| 500 | kr.2.54280 | kr.1,271.40 |
| 1.000 | kr.2.44816 | kr.2,448.16 |
| 2.500 | kr.2.34826 | kr.5,870.65 |
| 5.000 | kr.2.28805 | kr.11,440.25 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

