Bus Switch 1 x 1:1 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3126BQ,115

DigiKey Part Number
1727-4522-2-ND - Tape & Reel (TR)
1727-4522-1-ND - Cut Tape (CT)
1727-4522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3126BQ,115
Description
IC BUS SWITCH 1 X 1:1 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
14-DHVQFN (2.5x3)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3125BQ,115Nexperia USA Inc.1.6901727-4521-1-NDkr.0.37000Parametric Equivalent
74CBTLV3125BQ-Q10XNexperia USA Inc.3.9901727-74CBTLV3125BQ-Q10XCT-NDkr.0.42000Parametric Equivalent
74CBTLV3126BQ-Q10XNexperia USA Inc.21727-74CBTLV3126BQ-Q10XCT-NDkr.0.46000Parametric Equivalent
In-Stock: 299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.58500kr.15.85
25kr.1.41240kr.35.31
100kr.1.21920kr.121.92
250kr.1.12648kr.281.62
500kr.1.07096kr.535.48
1.000kr.1.02518kr.1,025.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96856kr.2,905.68
6.000kr.0.94086kr.5,645.16
9.000kr.0.92699kr.8,342.91
15.000kr.0.91163kr.13,674.45
21.000kr.0.90264kr.18,955.44
30.000kr.0.89401kr.26,820.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000