
74CBTLV3125BQ-Q10X | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3125BQ-Q10XTR-ND - Tape & Reel (TR) 1727-74CBTLV3125BQ-Q10XCT-ND - Cut Tape (CT) 1727-74CBTLV3125BQ-Q10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125BQ-Q10X |
Description | IC BUS SWITCH 1 X 1:1 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-VFQFN Exposed Pad |
Circuit 1 x 1:1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Independent Circuits 4 | Base Product Number |
Voltage Supply Source Single Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.23800 | kr.22.38 |
| 25 | kr.1.99840 | kr.49.96 |
| 100 | kr.1.73590 | kr.173.59 |
| 250 | kr.1.61112 | kr.402.78 |
| 500 | kr.1.53580 | kr.767.90 |
| 1.000 | kr.1.48705 | kr.1,487.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.39729 | kr.4,191.87 |
| 6.000 | kr.1.35984 | kr.8,159.04 |
| 9.000 | kr.1.34108 | kr.12,069.72 |
| 15.000 | kr.1.32029 | kr.19,804.35 |
| 21.000 | kr.1.30814 | kr.27,470.94 |
| 30.000 | kr.1.29646 | kr.38,893.80 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

