Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC8T245BQ-Q100J | |
|---|---|
DigiKey Part Number | 1727-8384-2-ND - Tape & Reel (TR) 1727-8384-1-ND - Cut Tape (CT) 1727-8384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245BQ-Q100J |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 0.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAVC8T245QRHLRQ1 | Texas Instruments | 745 | 296-24148-1-ND | kr.15.85000 | Direct |
| 74LVX3245MTC | onsemi | 0 | 74LVX3245MTC-ND | kr.0.00000 | Similar |
| 74LVX3245QSC | onsemi | 0 | 74LVX3245QSC-ND | kr.0.00000 | Similar |
| CAXC8T245QRHLRQ1 | Texas Instruments | 396 | 296-CAXC8T245QRHLRQ1CT-ND | kr.12.87000 | Similar |
| CLVC8T245MRHLTEP | Texas Instruments | 1.776 | 296-51014-1-ND | kr.76.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.59800 | kr.55.98 |
| 25 | kr.5.06440 | kr.126.61 |
| 100 | kr.4.47860 | kr.447.86 |
| 250 | kr.4.19960 | kr.1,049.90 |
| 500 | kr.4.07408 | kr.2,037.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.72150 | kr.11,164.50 |
| 6.000 | kr.3.63776 | kr.21,826.56 |
| 9.000 | kr.3.59582 | kr.32,362.38 |
| 15.000 | kr.3.54935 | kr.53,240.25 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |














