Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAXC8T245QRHLRQ1

DigiKey Part Number
296-CAXC8T245QRHLRQ1TR-ND - Tape & Reel (TR)
296-CAXC8T245QRHLRQ1CT-ND - Cut Tape (CT)
296-CAXC8T245QRHLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAXC8T245QRHLRQ1
Description
IC TRANSLATION TXRX 0.65V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CAXC8T245QRHLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
0.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
24-VQFN (5.5x3.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAXC8T245QWRGYRQ1Texas Instruments3.958296-CAXC8T245QWRGYRQ1CT-NDkr.13.31000Parametric Equivalent
SN74AXCH8T245RHLRTexas Instruments17.075296-53475-1-NDkr.11.16000Parametric Equivalent
In-Stock: 396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.87000kr.12.87
10kr.9.52300kr.95.23
25kr.8.67560kr.216.89
100kr.7.74560kr.774.56
250kr.7.30240kr.1,825.60
500kr.7.26538kr.3,632.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.81531kr.6,815.31
2.000kr.6.63437kr.13,268.74
3.000kr.6.54370kr.19,631.10
5.000kr.6.44332kr.32,216.60
7.000kr.6.38462kr.44,692.34
10.000kr.6.32816kr.63,281.60
Manufacturers Standard Package
Unit Price without VAT:kr.12.87000
Unit Price with VAT:kr.16.08750