
74AVC4T245GU-Q100X | |
|---|---|
DigiKey Part Number | 1727-8640-2-ND - Tape & Reel (TR) 1727-8640-1-ND - Cut Tape (CT) 1727-8640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245GU-Q100X |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245GU-Q100X Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 0.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-XFQFN |
Number of Bits per Element 2 | Supplier Device Package 16-XQFN (1.8x2.6) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.46300 | kr.44.63 |
| 25 | kr.4.02720 | kr.100.68 |
| 100 | kr.3.54600 | kr.354.60 |
| 250 | kr.3.31660 | kr.829.15 |
| 500 | kr.3.18066 | kr.1,590.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.89418 | kr.11,576.72 |
| 8.000 | kr.2.83080 | kr.22,646.40 |
| 12.000 | kr.2.79905 | kr.33,588.60 |
| 20.000 | kr.2.76388 | kr.55,277.60 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |



