Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT541PW-Q100J

DigiKey Part Number
1727-74AHCT541PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHCT541PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHCT541PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT541PW-Q100J
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT541ADTRGonsemi2.002MC74VHCT541ADTRGOSCT-NDkr.5.64000Direct
74VHCT541AMTCXonsemi1.21374VHCT541AMTCXFSCT-NDkr.5.64000Similar
MC74VHCT541ADTGonsemi296MC74VHCT541ADTGOS-NDkr.6.53000Similar
SN74AHCT541PWTexas Instruments1.138296-26424-5-NDkr.6.97000Similar
In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.71200kr.17.12
25kr.1.52160kr.38.04
100kr.1.31620kr.131.62
250kr.1.21752kr.304.38
500kr.1.15820kr.579.10
1.000kr.1.10918kr.1,109.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.05756kr.2,643.90
5.000kr.1.02643kr.5,132.15
7.500kr.1.01085kr.7,581.38
12.500kr.0.99358kr.12,419.75
17.500kr.0.98348kr.17,210.90
25.000kr.0.97377kr.24,344.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750