74AVC4T245D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.840
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 719
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.6.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 420
Unit Price: kr.10.52000
Datasheet

Similar


Texas Instruments
In Stock: 3.504
Unit Price: kr.8.94000
Datasheet

Similar


Texas Instruments
In Stock: 9.037
Unit Price: kr.10.52000
Datasheet

Similar


Texas Instruments
In Stock: 2.284
Unit Price: kr.10.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.251
Unit Price: kr.13.00000
Datasheet

Similar


Texas Instruments
In Stock: 52.464
Unit Price: kr.10.84000
Datasheet

Similar


Texas Instruments
In Stock: 1.352
Unit Price: kr.13.00000
Datasheet

Similar


Texas Instruments
In Stock: 1.941
Unit Price: kr.11.22000
Datasheet
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245D,112

DigiKey Part Number
74AVC4T245D,112-ND
Manufacturer
Manufacturer Product Number
74AVC4T245D,112
Description
IC TRANSLATION TXRX 0.8V/3.6V
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4T245D,118Nexperia USA Inc.1.8401727-6572-1-NDkr.4.63000Parametric Equivalent
74AVC4T245D-Q100JNexperia USA Inc.7191727-7916-1-NDkr.5.45000Parametric Equivalent
74AVCH4T245D-Q100JNexperia USA Inc.01727-7917-1-NDkr.6.09000Parametric Equivalent
SN74AVC4T245DRochester Electronics, LLC4202156-SN74AVC4T245D-NDkr.10.52000Similar
SN74AVC4T245DRTexas Instruments3.504296-17930-1-NDkr.8.94000Similar
Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC