16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH4T245RGYR

DigiKey Part Number
296-18262-2-ND - Tape & Reel (TR)
296-18262-1-ND - Cut Tape (CT)
296-18262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH4T245RGYR
Description
IC TRANSLATION TXRX 3.6V 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH4T245RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.42000kr.11.42
10kr.8.40400kr.84.04
25kr.7.64440kr.191.11
100kr.6.80800kr.680.80
250kr.6.40924kr.1,602.31
500kr.6.33558kr.3,167.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.72691kr.17,180.73
6.000kr.5.60736kr.33,644.16
9.000kr.5.54748kr.49,927.32
Manufacturers Standard Package
Unit Price without VAT:kr.11.42000
Unit Price with VAT:kr.14.27500

Other Suppliers on DigiKey

1.941In Stock
Ships from Rochester Electronics, LLC