Voltage Level Translator Unidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T8832GSX

DigiKey Part Number
1727-74AVC1T8832GSXTR-ND - Tape & Reel (TR)
1727-74AVC1T8832GSXCT-ND - Cut Tape (CT)
1727-74AVC1T8832GSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T8832GSX
Description
IC XLTR VL UNIDIR 8-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
8-XSON (1.35x1)
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC1T8128GSXNexperia USA Inc.4.7321727-74AVC1T8128GSXCT-NDkr.1.97000Parametric Equivalent
NLVSV2T244DMR2Gonsemi230488-NLVSV2T244DMR2GCT-NDkr.10.14000Similar
In-Stock: 3.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.35700kr.13.57
25kr.1.20200kr.30.05
100kr.1.03470kr.103.47
250kr.0.95480kr.238.70
500kr.0.90636kr.453.18
1.000kr.0.86661kr.866.61
2.500kr.0.85458kr.2,136.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77632kr.3,881.60
10.000kr.0.75596kr.7,559.60
15.000kr.0.74576kr.11,186.40
25.000kr.0.73446kr.18,361.50
35.000kr.0.72785kr.25,474.75
50.000kr.0.72151kr.36,075.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250