
74AVC1T8128GSX | |
|---|---|
DigiKey Part Number | 1727-74AVC1T8128GSXTR-ND - Tape & Reel (TR) 1727-74AVC1T8128GSXCT-ND - Cut Tape (CT) 1727-74AVC1T8128GSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T8128GSX |
Description | IC XLTR VL UNIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T8832GSX | Nexperia USA Inc. | 3.385 | 1727-74AVC1T8832GSXCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.20200 | kr.30.05 |
| 100 | kr.1.03470 | kr.103.47 |
| 250 | kr.0.95480 | kr.238.70 |
| 500 | kr.0.90636 | kr.453.18 |
| 1.000 | kr.0.86661 | kr.866.61 |
| 2.500 | kr.0.85458 | kr.2,136.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77632 | kr.3,881.60 |
| 10.000 | kr.0.75596 | kr.7,559.60 |
| 15.000 | kr.0.74576 | kr.11,186.40 |
| 25.000 | kr.0.73446 | kr.18,361.50 |
| 35.000 | kr.0.72785 | kr.25,474.75 |
| 50.000 | kr.0.72151 | kr.36,075.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |



